
Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, HEXSENSE-5
Vishay IRCZ44 technical specifications.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 96A |
| Output Current | 50A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRCZ44 to view detailed technical specifications.
No datasheet is available for this part.