Vishay IRF-12.2uH±10% technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.63A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 115MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.05mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IRF-12.2uH±10% to view detailed technical specifications.
No datasheet is available for this part.