Vishay IRF-33.9uH±10% technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 86MHz |
| Lead Style | Axial |
| Product Length | 10.41mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IRF-33.9uH±10% to view detailed technical specifications.
No datasheet is available for this part.