Vishay IRF01BH121K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 3.8R |
| Inductance | 120uH |
| Lead/Base Style | Axial |
| Length | 8.38mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.4MHz |
| Series | IRF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF01BH121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.