Through-hole fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 50 at 7.9MHz and a self-resonant frequency of 50MHz. It supports a maximum DC current of 370mA with a DC resistance of 720mΩ. Operating within a temperature range of -55°C to 105°C, this RoHS compliant, lead-free component is provided on tape and reel with axial terminations.
Vishay IRF01ER100K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 720mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Rated Current-Max | 370mA |
| Resistance | 0.72R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | IRF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF01ER100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.