Vishay IRF01ST390K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 1.7R |
| Inductance | 39uH |
| Lead/Base Style | Axial |
| Length | 8.38mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.7R |
| RoHS Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | IRF |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF01ST390K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.