Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 100µH inductance with a 10% tolerance, tested at 2.5MHz. Rated for a maximum DC current of 275mA and exhibits a DC resistance of 1.8Ω. Operating temperature range spans from -55°C to 105°C, with a Q factor of 30 at 2.5MHz and a self-resonant frequency of 9.5MHz.
Vishay IRF03BH101K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 275mA |
| DC Resistance (DCR) | 1.8R |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 0.165mm |
| Max DC Current | 275mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.5MHz |
| Series | IRF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 2.1E-05oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF03BH101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.