Vishay IRF03BH151K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.2R |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 0.165mm |
| Max DC Current | 175mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.5MHz |
| Series | IRF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.021164oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF03BH151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.