Vishay IRF03BH9R1K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Inductance | 9.1uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | IRF |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF03BH9R1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.