Vishay IRF03BHR39K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Inductance | 390nH |
| Length | 8.38mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 280MHz |
| Series | IRF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF03BHR39K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.