Vishay IRF3205ZSTRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.45nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Rds On Max | 6.5mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF3205ZSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
