This Vishay general purpose axial inductor features a nominal inductance of 1.8uH, a minimum quality factor of 55, and a DC resistance of 0.32 ohms. It has a maximum rated current of 0.79A and operates within a temperature range of -20 to 105 degrees Celsius. The inductor is available in a through-hole package with a length of 10mm and is not shielded.
Vishay IRF36ER1R8J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.79 |
| Self Resonance Frequency | 121 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IRF36ER1R8J to view detailed technical specifications.
No datasheet is available for this part.