Vishay IRF36ER270K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 940mR |
| Inductance | 27uH |
| Lead/Base Style | Axial |
| Length | 14mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.94R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.6MHz |
| Series | IRF-36 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF36ER270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.