Vishay IRF46RU822K technical specifications.
| Core Material | Ferrite |
| Inductance | 8.2mH |
| Length | 8.38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF46RU822K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.