The IRF510L is a N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.6A and a drain to source voltage of 100V. The device has a drain to source resistance of 540mR and an input capacitance of 180pF. It is packaged in a TO-262-3 flange mount, R-PSFM-T3 package type and is available in a rail/Tube packaging with 50 units per package.
Vishay IRF510L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 180pF |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 540mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF510L to view detailed technical specifications.
No datasheet is available for this part.