Vishay IRF520STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 360pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Rds On Max | 270mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF520STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
