Vishay IRF530L technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 670pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Rds On Max | 160mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF530L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.