
N-channel power MOSFET with 100V drain-source voltage and 14A continuous drain current. Features 0.16-ohm drain-source resistance and 670pF input capacitance. Operates from -55°C to 175°C with a maximum power dissipation of 3.7W. Packaged in a TO-263-3 (D2PAK-3) surface-mount plastic package, supplied on tape and reel. RoHS compliant.
Vishay IRF530STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 670pF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.068654oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF530STRLPBF to view detailed technical specifications.
No datasheet is available for this part.
