
N-channel power MOSFET, surface mountable in a TO-263-3 package. Features 100V drain-source voltage, 14A continuous drain current, and 160mΩ drain-source resistance. Operates with a 20V gate-source voltage, offering fast switching with a 10ns turn-on delay and 23ns turn-off delay. Maximum power dissipation is 3.7W, with an operating temperature range of -55°C to 175°C. This RoHS compliant component is supplied on tape and reel.
Vishay IRF530STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 670pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF530STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
