
N-Channel Power MOSFET, 100V Drain-Source Voltage, 28A Continuous Drain Current, and 77mΩ Max Drain-Source On-Resistance. Features include a 1.7nF Input Capacitance, 20ns Fall Time, 8.8ns Turn-On Delay, and 19ns Turn-Off Delay. This surface-mount component is housed in a TO-263AB package, operates from -55°C to 175°C, and is RoHS compliant.
Vishay IRF540STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 77mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF540STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
