
N-Channel Power MOSFET, 100V Drain-Source Voltage, 28A Continuous Drain Current, and 77mΩ Drain-Source Resistance. Features a 175°C maximum operating temperature, 150W maximum power dissipation, and 1.7nF input capacitance. This surface-mount device offers fast switching with a 11ns turn-on delay and 43ns fall time. Packaged in a TO-263-3 for tape and reel distribution, it is RoHS compliant and lead-free.
Vishay IRF540STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF540STRRPBF to view detailed technical specifications.
No datasheet is available for this part.
