
N-Channel Power MOSFET, 200V Drain-Source Voltage, 3.3A Continuous Drain Current, 1.5 Ohm Rds On. Features 8.2ns Turn-On Delay, 14ns Turn-Off Delay, and 8.9ns Fall Time. Operates from -55°C to 150°C with a maximum power dissipation of 36W. Through-hole mounting in a TO-262-3 package. RoHS compliant and lead-free.
Vishay IRF610LPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF610LPBF to view detailed technical specifications.
No datasheet is available for this part.
