
N-channel power MOSFET with 200V drain-source voltage and 3.3A continuous drain current. Features 1.5 ohm drain-source on-resistance and 4V threshold voltage. This surface-mount device, housed in a D2PAK package, offers a maximum power dissipation of 3W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 8.2ns and fall time of 8.9ns.
Vishay IRF610SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 1.5R |
| Dual Supply Voltage | 200V |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF610SPBF to view detailed technical specifications.
No datasheet is available for this part.
