
N-Channel Power MOSFET, 200V Drain-Source Voltage, 3.3A Continuous Drain Current, 1.5 Ohm On-Resistance. Features 8.2ns Turn-On Delay, 14ns Turn-Off Delay, and 8.9ns Fall Time. Operates from -55°C to 150°C with 3W Max Power Dissipation. Packaged in a TO-263-3 surface-mount package, supplied on tape and reel.
Vishay IRF610STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 140pF |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF610STRLPBF to view detailed technical specifications.
No datasheet is available for this part.
