
N-Channel Power MOSFET, featuring a 200V Drain-to-Source Voltage (Vdss) and 5.2A Continuous Drain Current (ID). This silicon, metal-oxide semiconductor field-effect transistor offers a low 0.8 Ohm Rds On Max and is packaged in a TO-220AB configuration for through-hole mounting. Key electrical characteristics include a 20V Gate-to-Source Voltage (Vgs), 260pF input capacitance, and fast switching times with a 7.2ns turn-on delay. Operating across a temperature range of -55°C to 150°C, it supports a maximum power dissipation of 50W.
Vishay IRF620 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.2A |
| Current | 52A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 800mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.2ns |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
