Vishay IRF620L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 260pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Rds On Max | 800mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF620L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.