N-Channel Power MOSFET featuring a 200V drain-source voltage (Vdss) and 5.2A continuous drain current (ID). This surface-mount device offers a low 800mΩ drain-to-source resistance (Rds On) and a maximum power dissipation of 50W. Key switching characteristics include a 7.2ns turn-on delay and a 13ns fall time. The component operates within a temperature range of -55°C to 150°C and is housed in a D2PAK package.
Vishay IRF620S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.2A |
| Current Rating | 5.2A |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 260pF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 800mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.2ns |
| DC Rated Voltage | 200V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF620S to view detailed technical specifications.
No datasheet is available for this part.
