N-Channel Power MOSFET featuring 200V drain-source voltage and 5.2A continuous drain current. This silicon Metal-Oxide-Semiconductor FET offers a low 800mΩ drain-source on-resistance. Designed for surface mounting in a TO-263AB package, it operates from -55°C to 150°C with a maximum power dissipation of 50W. Key switching characteristics include a 7.2ns turn-on delay and a 13ns fall time.
Vishay IRF620STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 800mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF620STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.