Vishay IRF624STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 260pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Rds On Max | 1.1R |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF624STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
