
N-Channel Power MOSFET, 200V Drain-Source Voltage, 9A Continuous Drain Current, and 400mΩ Drain-Source On-Resistance. This silicon Metal-Oxide-Semiconductor FET features a 1-element design with a TO-263-3 surface mount package. Key specifications include a maximum power dissipation of 74W, input capacitance of 800pF, and fast switching times with a fall time of 20ns. Operating temperature range is -55°C to 150°C.
Vishay IRF630S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 6.5A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 800pF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 400mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 9.4ns |
| DC Rated Voltage | 200V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF630S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
