
N-Channel Power MOSFET, 250V Vdss, 8.1A Continuous Drain Current (ID), and 450mΩ Max Drain-Source On-Resistance. Features a 4V Threshold Voltage and 770pF Input Capacitance. Operates within a temperature range of -55°C to 150°C, with a Max Power Dissipation of 74W. Packaged in a TO-220AB through-hole mount, this RoHS compliant component offers fast switching with a 9.6ns Turn-On Delay and 19ns Fall Time.
Vishay IRF634PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 8.1A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 450mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 450mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 9.6ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF634PBF to view detailed technical specifications.
No datasheet is available for this part.
