
The IRF634STRL is a surface mount power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 74W and a drain to source voltage of 250V. The device has a continuous drain current of 8.1A and an input capacitance of 770pF. It is not RoHS compliant and contains lead. The package type is SMALL OUTLINE, R-PSSO-G2.
Vishay IRF634STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 8.1A |
| Current Rating | 8.1A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 770pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Rds On Max | 450mR |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF634STRL to view detailed technical specifications.
No datasheet is available for this part.
