
The IRF634STRLPBF is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8.1A and a drain to source voltage of 250V. The device features a drain to source resistance of 450mR and a gate to source voltage of 20V. It is packaged in a TO-263-3 package and is RoHS compliant.
Vishay IRF634STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 8.1A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 9.6ns |
| Weight | 0.050717oz |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF634STRLPBF to view detailed technical specifications.
No datasheet is available for this part.