
N-Channel Power MOSFET, 200V Drain-Source Voltage, 18A Continuous Drain Current, and 0.18ohm Drain-Source Resistance. This silicon Metal-Oxide Semiconductor FET features a D2PAK surface-mount package with a maximum power dissipation of 130W and an operating temperature range of -55°C to 150°C. Key switching characteristics include a 14ns turn-on delay and a 36ns fall time.
Vishay IRF640STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 180mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 200V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF640STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
