Vishay IRF644NL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.084199oz |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF644NL to view detailed technical specifications.
No datasheet is available for this part.