
The IRF644NLPBF is a TO-262-3 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 14A and a drain to source voltage of 250V. The device has a maximum power dissipation of 150W and is RoHS compliant. The IRF644NLPBF is suitable for high-power applications and is available in a rail/Tube packaging with 50 units per package.
Vishay IRF644NLPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.06nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.084199oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF644NLPBF to view detailed technical specifications.
No datasheet is available for this part.
