
N-Channel Power MOSFET, TO-220AB package, featuring 250V drain-source breakdown voltage and 14A continuous drain current. Offers a low 280mΩ drain-source on-resistance and 125W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 49ns. This through-hole mount component is RoHS compliant.
Vishay IRF644PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 280mR |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 250V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF644PBF to view detailed technical specifications.
No datasheet is available for this part.
