
N-Channel Power MOSFET, 250V Vdss, 14A Continuous Drain Current, 280mΩ Rds On. Features 11ns turn-on delay and 49ns fall time. Operates from -55°C to 150°C with 3.1W max power dissipation. Packaged in a TO-263-3 surface mount package, tape and reel. RoHS compliant.
Vishay IRF644STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF644STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
