
N-Channel Power MOSFET, TO-220AB package, featuring 400V drain-source breakdown voltage and 2A continuous drain current. Offers 3.6 Ohm maximum drain-source on-resistance and 36W power dissipation. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 8ns and fall time of 11ns. Through-hole mounting and RoHS compliant.
Vishay IRF710PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 3.6R |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 36W |
| Rds On Max | 3.6R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF710PBF to view detailed technical specifications.
No datasheet is available for this part.
