
Vishay IRF710STRRPBF technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF710STRRPBF to view detailed technical specifications.
No datasheet is available for this part.