
N-Channel Power MOSFET, TO-220AB package, featuring 400V drain-source breakdown voltage and 3.3A continuous drain current. Offers a low 1.8 ohm drain-source on-resistance and 50W maximum power dissipation. Designed for through-hole mounting, this silicon metal-oxide semiconductor FET operates from -55°C to 150°C and is RoHS compliant. Key electrical characteristics include a 4V threshold voltage and 13ns fall time.
Vishay IRF720PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 3.3A |
| Current | 33A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 1.8R |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 410pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Voltage | 400V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF720PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
