
N-Channel Power MOSFET, TO-220AB package, features 400V drain-source breakdown voltage and 5.5A continuous drain current. Offers a low 1-ohm drain-source on-resistance and 74W maximum power dissipation. Designed for through-hole mounting, this silicon metal-oxide semiconductor FET operates from -55°C to 150°C and includes a 4.5V nominal gate-source threshold voltage. RoHS compliant with a 3-pin configuration.
Vishay IRF730APBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 1R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.01mm |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Nominal Vgs | 4.5V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 400V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF730APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
