Vishay IRF730BPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 311pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF730BPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
