
N-Channel Power MOSFET, 400V Vdss, 5.5A continuous drain current, and 1 ohm Rds On. Features include 14ns fall time, 38ns turn-off delay, and 10ns turn-on delay. This silicon Metal-oxide Semiconductor FET offers 700pF input capacitance and a maximum power dissipation of 3.1W. Packaged in a D2PAK-3 (TO-263-3) surface mount package, it is lead-free and RoHS compliant, operating from -55°C to 150°C.
Vishay IRF730STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF730STRLPBF to view detailed technical specifications.
No datasheet is available for this part.
