
The IRF734PBF is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 74W and a drain to source voltage of 450V. The device is packaged in a TO-220-3 flange mount package and is lead free. It is RoHS compliant and has a maximum current rating of 4.9A.
Vishay IRF734PBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.9A |
| Current Rating | 4.9A |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 680pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF734PBF to view detailed technical specifications.
No datasheet is available for this part.