
N-Channel Power MOSFET with 400V Drain-Source Breakdown Voltage and 10A Continuous Drain Current. Features 0.55ohm maximum Drain-Source On-Resistance and 125W maximum power dissipation. This silicon, metal-oxide semiconductor FET is housed in a TO-220AB package for through-hole mounting. Operating temperature range is -55°C to 150°C. RoHS compliant.
Vishay IRF740APBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 550mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.01mm |
| Input Capacitance | 1.03nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IRF/SIHF740Ax |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 400V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF740APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
