
N-Channel Power MOSFET, D2PAK package, featuring 400V drain-source voltage and 10A continuous drain current. Offers 0.55ohm drain-source resistance, 125W maximum power dissipation, and operates from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 10ns and fall time of 22ns. Designed for surface mounting with a tape and reel package.
Vishay IRF740ASTRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 1.03nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 550mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF740ASTRR to view detailed technical specifications.
No datasheet is available for this part.
