Vishay IRF740L technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 550mR |
| Turn-Off Delay Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF740L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
