
N-Channel Power MOSFET, 400V Drain-Source Voltage, 10A Continuous Drain Current, and 0.55 Ohm Drain-Source Resistance. Features a TO-220-3 package for through-hole mounting, 125W maximum power dissipation, and operates across a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 20ns.
Vishay IRF740LC technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.01mm |
| Input Capacitance | 1.1nF |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF740LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
