
N-Channel MOSFET transistor for general semiconductor applications. Features a 400V drain-to-source voltage (Vdss) and a continuous drain current (ID) of 10A. Surface mountable in a D2PAK package, this component offers a maximum power dissipation of 125W. Key switching characteristics include a turn-on delay time of 11ns, fall time of 20ns, and turn-off delay time of 25ns. Maximum operating temperature reaches 150°C.
Vishay IRF740LCS technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 33V |
| Height | 9.8mm |
| Input Capacitance | 1.1nF |
| Lead Free | Contains Lead |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 550mR |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 400V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF740LCS to view detailed technical specifications.
No datasheet is available for this part.
